• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor BPS 600 Z Pinsel brushes tapped number of rows 1, 19 x 6 mm 0.35 Stainless steel BPS 600 Z 358336 20 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 9.75 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BPS 600 Z Pinsel brushes tapped number of rows 1, 19 x 6 mm 0.35 Stainless steel

  • Tool diameter changes depending on the speed (the higher the speed, the greater the diameter)
  • Perfectly suitable for processing the inner pipe surfaces or holes
  • High brush action by knotted wire design
  • A black and white illustration of a handheld electric drill with a side handle, showing its basic shape and components.
  • A cordless drill with a pointed drill bit, shown in a black and white line drawing.
  • A line drawing of an electric nail drill with a power unit. The drill has a cord connecting to the unit, showing the setup for use.
  • A line drawing of a garden hose nozzle with an adjustable spray pattern. The nozzle has a grip and a threaded connector for attachment.

Technical specifications

  • Maximum speed 20000 rpm
  • Length: 70 mm
  • Wire length 25 mm
  • Thickness of wire: 0.35 mm.
  • Number of cylinders: 6
  • Number of rows: 1 pcs
  • Structure: High-strength smooth
Uses

Steel, stainless steel

Product type

Brush

(Ø)

19 mm

Compatible with (details)

Drill, straight grinder, cordless screwdriver, flexible shaft

Shank Ø

6 mm

Material

Stainless steel

Content

20 pc(s)

Documents & Downloads

Datasheet

Datasheet 3530604 Klingspor BPS 600 Z Pinsel brushes tapped number of rows 1, 19 x 6 mm 0.35 Stainless steel BPS 600 Z 358336 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3530604 Klingspor BPS 600 Z Pinsel brushes tapped number of rows 1, 19 x 6 mm 0.35 Stainless steel BPS 600 Z 358336 20 pc(s)

Information

Information 3530604 Klingspor BPS 600 Z Pinsel brushes tapped number of rows 1, 19 x 6 mm 0.35 Stainless steel BPS 600 Z 358336 20 pc(s)

Description

Tool diameter changes depending on the speed (the higher the speed, the greater the diameter) - perfectly suitable for machining internal pipe surfaces or holes - high brush effect due to tapped wire design

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)