• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor CS 310 X 11570 Sanding sleeve Grit size 80 (Ø) 22 mm 50 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.54 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: CorundumSpeed max. 26000 rpmMaterial suitability: Aluminum; INOX; steel
Product type

Sanding sleeve

Grit size

80

Width

20 mm

(Ø)

22 mm

Content

50 pc(s)

Dim

(Ø) 22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532209 Klingspor CS 310 X 11570 Sanding sleeve Grit size 80 (Ø) 22 mm 50 pc(s)

Description

Normal corundum · High stability and tear-resistant cotton pad · Suitable for rough grinding, calibration grinding and fine grinding · Supplied without rubber backing Other technical features: · Material: Corundum · Max. speed: 26000min-¹

This text is machine translated.

More interesting products

(*All information is plus legal VAT)