• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor CS 310 XF 159040 Sandpaper belt set Grit size 80 (L x W) 520 mm x 12 mm 25 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.04 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CS 310 XF sanding belts, 12 x 520 mm grain size 80 F4G

  • Universal type for machining radii and contours with band files in all areas of metal working
  • A stylized illustration of a nail clipper featuring a handle and curved blade, used for trimming fingernails or toenails.

Technical specifications

  • Usage: Hand-band file
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Surface: XF cotton
  • Type of connection: F4G butt connector
Product type

Sandpaper belt set

Grit size

80

Length

520 mm

Width

12 mm

Compatible with (details)

Stainless steel

Universal metal

Non-ferrous metals

Steel

Content

25 pc(s)

Dim

(L x W) 520 mm x 12 mm

Documents & Downloads

Datasheet

Datasheet 3528011 Klingspor CS 310 XF 159040 Sandpaper belt set Grit size 80 (L x W) 520 mm x 12 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3528011 Klingspor CS 310 XF 159040 Sandpaper belt set Grit size 80 (L x W) 520 mm x 12 mm 25 pc(s)

Information

Information 3528011 Klingspor CS 310 XF 159040 Sandpaper belt set Grit size 80 (L x W) 520 mm x 12 mm 25 pc(s)

Description

The Klingspor CS 310 XF file belts are adaptable and tear-resistant abrasive for machining slightly profiled and shaped metal workpieces. They can be used equally for steel, stainless steel and non-ferrous metal. Klingspor offers CS 310 XF as a single and self-packaged file for tape files.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)