• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor KL 361 JF 3794 Sandpaper roll Grit size 240 (L x W) 50000 mm x 30 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.96)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KL 361 JF abrasive roll, 30 x 50000 mm grain 240

  • High quality abrasive roll which can be used universally
  • Optimal adaptability to workpiece contours
  • Clean and easy tear-off the roller
  • A hand is pressing down on a sheet of paper, illustrating the action of smoothing or applying pressure to the surface.
  • A hand holding an eraser, pressed against a surface, illustrating an erasing action.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Hand grinding|Hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Fret: JF cotton
Product type

Sandpaper roll

Grit size

240

Length

50000 mm

Width

30 mm

Compatible with (details)

Stainless steel

Steel

Universal metal

Non-ferrous metals

Timber

Content

1 pc(s)

Dim

(L x W) 50000 mm x 30 mm

Documents & Downloads

Datasheet

Datasheet 3527909 Klingspor KL 361 JF 3794 Sandpaper roll Grit size 240 (L x W) 50000 mm x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527909 Klingspor KL 361 JF 3794 Sandpaper roll Grit size 240 (L x W) 50000 mm x 30 mm 1 pc(s)

Information

Information 3527909 Klingspor KL 361 JF 3794 Sandpaper roll Grit size 240 (L x W) 50000 mm x 30 mm 1 pc(s)

Description

The practical and high-quality Klingspor grinding wheels KL 361 JF possess a highly flexible fabric base. Thus, they adapt perfectly to each workpiece contour and can be used universally. In addition, they can be used to grind almost any material: Stainless steel and steel, non-ferrous and other metals, wood and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)