• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor KL 361 JF 3947 Sandpaper roll Grit size 60 (L x W) 50000 mm x 115 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.70)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

KL 361 JF abrasive roll, 115 x 50000 mm grain 60

  • High quality abrasive roll which can be used universally
  • Optimal adaptability to workpiece contours
  • Clean and easy tear-off the roller
  • A hand is pressing down on a flat surface, illustrating the action of smoothing or pressing.
  • A hand holding an eraser, depicted in a simple line drawing, illustrating the action of erasing marks.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Hand grinding|Hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Fret: JF cotton
Product type

Sandpaper roll

Grit size

60

Length

50000 mm

Width

115 mm

Compatible with (details)

Stainless steel

Steel

Universal metal

Non-ferrous metals

Timber

Content

1 pc(s)

Dim

(L x W) 50000 mm x 115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3527958 Klingspor KL 361 JF 3947 Sandpaper roll Grit size 60 (L x W) 50000 mm x 115 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527958 Klingspor KL 361 JF 3947 Sandpaper roll Grit size 60 (L x W) 50000 mm x 115 mm 1 pc(s)

Information

Information 3527958 Klingspor KL 361 JF 3947 Sandpaper roll Grit size 60 (L x W) 50000 mm x 115 mm 1 pc(s)

Description

The practical and high-quality Klingspor grinding wheels KL 361 JF possess a highly flexible fabric base. Thus, they adapt perfectly to each workpiece contour and can be used universally. In addition, they can be used to grind almost any material: Stainless steel and steel, non-ferrous and other metals, wood and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)