• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor KL 361 JF 4230 Sandpaper roll Grit size 400 (L x W) 25000 mm x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.80)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KL 361 JF abrasive roll, 50 x 25000 mm grain 400

  • High quality abrasive roll which can be used universally
  • Optimal adaptability to workpiece contours
  • Clean and easy tear-off the roller
  • A line drawing of a hand holding a rectangular eraser, suggesting the act of erasing or cleaning a surface.
  • A hand pressing down on a flat surface, illustrating an action of applying pressure or smoothing an object.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Hand grinding|Hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Fret: JF cotton
Product type

Sandpaper roll

Grit size

400

Length

25000 mm

Width

50 mm

Compatible with (details)

Stainless steel

Steel

Universal metal

Non-ferrous metals

Timber

Content

1 pc(s)

Dim

(L x W) 25000 mm x 50 mm

Documents & Downloads

Datasheet

Datasheet 3527940 Klingspor KL 361 JF 4230 Sandpaper roll Grit size 400 (L x W) 25000 mm x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527940 Klingspor KL 361 JF 4230 Sandpaper roll Grit size 400 (L x W) 25000 mm x 50 mm 1 pc(s)

Information

Information 3527940 Klingspor KL 361 JF 4230 Sandpaper roll Grit size 400 (L x W) 25000 mm x 50 mm 1 pc(s)

Description

The practical and high-quality Klingspor grinding wheels KL 361 JF possess a highly flexible fabric base. Thus, they adapt perfectly to each workpiece contour and can be used universally. In addition, they can be used to grind almost any material: Stainless steel and steel, non-ferrous and other metals, wood and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)