• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor KL 361 JF 5334 Sandpaper Grit size 600 (L x W) 280 mm x 230 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 24.84)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KL 361 JF S.A.U. Bow, 230 x 280 mm grain 600

  • High quality product that can be used universally
  • Highly flexible cotton base ensures optimum adaptability to any work piece
  • Clean and easy tearing is possible
  • A hand pressing down on a gray surface, illustrating a cleaning or smoothing action.
  • A hand pressing down on a gray surface, illustrating a cleaning or smoothing action.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Orbital sander|Hand sanding
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Fret: JF cotton
Product type

Sandpaper

Grit size

600

Length

280 mm

Width

230 mm

Compatible with (details)

Steel

Universal metal

Non-ferrous metals

Timber

Stainless steel

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

Datasheet

Datasheet 3528651 Klingspor KL 361 JF 5334 Sandpaper Grit size 600 (L x W) 280 mm x 230 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528651 Klingspor KL 361 JF 5334 Sandpaper Grit size 600 (L x W) 280 mm x 230 mm 50 pc(s)

Information

Information 3528651 Klingspor KL 361 JF 5334 Sandpaper Grit size 600 (L x W) 280 mm x 230 mm 50 pc(s)

Description

High-quality, highly flexible grinding fabric for various applications in the metal processing industry, even for stainless steel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)