• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor KL 371 X 119886 Sandpaper Grit size 320 (L x W) 280 mm x 230 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 18.01)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

KL 371 X S.A.U. Bow, 230 x 280 mm grain 320

  • Low-price universal product for surface handgrinding
  • A hand smoothing out a sheet of paper on a flat surface.
  • A hand smoothing out a sheet of paper on a flat surface.

Technical specifications

  • Usage: Hand-ground
  • Binding: Glue
  • Grain type: Corundum
  • Scatter type: Close
  • Surface: X cotton
Product type

Sandpaper

Grit size

320

Length

280 mm

Width

230 mm

Compatible with (details)

Universal metal

Non-ferrous metals

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

Datasheet

Datasheet 3528658 Klingspor KL 371 X 119886 Sandpaper Grit size 320 (L x W) 280 mm x 230 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528658 Klingspor KL 371 X 119886 Sandpaper Grit size 320 (L x W) 280 mm x 230 mm 50 pc(s)

Information

Information 3528658 Klingspor KL 371 X 119886 Sandpaper Grit size 320 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The Klingspor Sanding sheets KL 371 X are inexpensive and universally applicable abrasives. They are Ideal for the handgrinding of metal and non-ferrous metal. Thanks to their tear-resistant cotton base, they are extremely stable, resilient and offer a good surface removal rate. Practical for the trade: Klingspor also has the sheets packed in self-service.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)