• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor KL 371 X 2105 Sandpaper Grit size 120 (L x W) 280 mm x 230 mm 50 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 15.52)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Material: CorundumApplication area: Metal
Product type

Sandpaper

Grit size

120

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532340 Klingspor KL 371 X 2105 Sandpaper Grit size 120 (L x W) 280 mm x 230 mm 50 pc(s)

Description

For metal working · LoB-bound abrasive fabric with dense corundum scattering · Stable X-fabric blue · High grinding power and tool life · Other technical features of leaf product: · Material: Corundum

This text is machine translated.

More interesting products

(*All information is plus legal VAT)