• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor LS 309 X 4098 Sandpaper belt Grit size 40 (L x W) 480 mm x 75 mm 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.20 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: CorundumApplication area: Wood / metal
Product type

Sandpaper belt

Grit size

40

Length

480 mm

Width

75 mm

Content

10 pc(s)

Dim

(L x W) 480 mm x 75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532401 Klingspor LS 309 X 4098 Sandpaper belt Grit size 40 (L x W) 480 mm x 75 mm 10 pc(s)

Description

Corundum · endless · Resin-bonded abrasive fabric · densely scattered · Long service life and grinding performance · Proven product for metal and wood processing Additional technical properties: · Color: brown

This text is machine translated.

More interesting products

(*All information is plus legal VAT)