• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor LS 309 XH 4139 Sandpaper belt set Grit size 60 (L x W) 533 mm x 75 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LS 309 XH Hobby bands, 75 x 533 mm grain 60 F5

  • Special type for hand-belt grinding
  • For universal use on wood, metal, paint and varnish
  • Large range of belts for all common machines
  • Illustration of a steamroller with large cylindrical roller and driver's cab, used in road construction to flatten surfaces.

Technical specifications

  • Possible application range: Colour/paint/spatula
  • Usage type: Hand-band machine
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Surface: X cotton
  • Connection form: F5 overlapping glued
Product type

Sandpaper belt set

Grit size

60

Length

533 mm

Width

75 mm

Compatible with (details)

Timber

Universal metal

Non-ferrous metals

Content

10 pc(s)

Dim

(L x W) 533 mm x 75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3528088 Klingspor LS 309 XH 4139 Sandpaper belt set Grit size 60 (L x W) 533 mm x 75 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3528088 Klingspor LS 309 XH 4139 Sandpaper belt set Grit size 60 (L x W) 533 mm x 75 mm 10 pc(s)

Information

Information 3528088 Klingspor LS 309 XH 4139 Sandpaper belt set Grit size 60 (L x W) 533 mm x 75 mm 10 pc(s)

Description

The LS 309 XH hobby band is the standard sanding belt from Klingspor for use on hand-band grinders. It is available in various lengths and widths for all popular belt grinders from different manufacturers. The special strip with a tear-resistant cotton mat is suitable for working with wood, metal, non-ferrous metal and paint, varnish and spatula. Klingspor LS 309 XH also offers self-packed for the presentation in the trade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)