• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PL 31 B 2057 Sandpaper Grit size 400 (L x W) 280 mm x 230 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 8.69)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PL 31 B S.A.U. Bow, 230 x 280 mm grain 400

  • The product offers excellent value for money
  • Optimised wear behavior for hand grinding
  • Very fine design
  • A hand smoothing or pressing down a flat surface, possibly demonstrating an action like flattening or applying pressure.
  • A hand smoothing or pressing down a flat surface, possibly demonstrating an action like flattening or applying pressure.

Technical specifications

  • Possible application range: Metal universal
  • Usage type: Hand grinding|Orbital sander
  • Binding: Glue
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
Product type

Sandpaper

Grit size

400

Length

280 mm

Width

230 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

Datasheet

Datasheet 3528516 Klingspor PL 31 B 2057 Sandpaper Grit size 400 (L x W) 280 mm x 230 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528516 Klingspor PL 31 B 2057 Sandpaper Grit size 400 (L x W) 280 mm x 230 mm 50 pc(s)

Information

Information 3528516 Klingspor PL 31 B 2057 Sandpaper Grit size 400 (L x W) 280 mm x 230 mm 50 pc(s)

Description

Finishing paper with optimum price/performance ratio. Increased service life through reduced addition. Enables a finer surface image as grinding of chips is prevented.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)