• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PL 31 B 3230 Sandpaper roll Grit size 280 (L x W) 50000 mm x 115 mm 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.08)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PL 31 B abrasive roll, 115 x 50000 mm, grain 280

  • The product offers excellent value for money
  • Optimised wear behavior for hand and hand machine grinding
  • A line drawing of a hand holding a rectangular eraser, poised as if to erase something.
  • A line drawing of a hand pressing down on a flat, rectangular surface.
  • Illustration of an electric sander with a rectangular sanding base and ergonomic handle, used for smoothing surfaces in woodworking.

Technical specifications

  • Possible application range: Metal universal
  • Usage type: Hand grinding|Hand block|Oscillating sander
  • Binding: Glue
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
Product type

Sandpaper roll

Grit size

280

Length

50000 mm

Width

115 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

1 pc(s)

Dim

(L x W) 50000 mm x 115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3527845 Klingspor PL 31 B 3230 Sandpaper roll Grit size 280 (L x W) 50000 mm x 115 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527845 Klingspor PL 31 B 3230 Sandpaper roll Grit size 280 (L x W) 50000 mm x 115 mm 1 pc(s)

Information

Information 3527845 Klingspor PL 31 B 3230 Sandpaper roll Grit size 280 (L x W) 50000 mm x 115 mm 1 pc(s)

Description

With the sanding roller PL 31 B, Klingspor has developed a versatile finishing paper. This is suitable Ideal for the hand sanding of paint, paint and spatula as well as for wood and metal. With its excellent value for money and low wear, it is a very efficient abrasive for the painters and lacquers as well as for the wood processing. For the optimum presentation in the trade the grinding roller PL 31 B is also available self-packed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)