• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PL 31 B 5323 Sandpaper Grit size 80 (L x W) 280 mm x 115 mm 100 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.54 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PL 31 B strips, 115 x 280 mm grain 80 hole form GL1

  • The product offers excellent value for money
  • Optimised wear behavior for the hand-machine grinding
  • Very fine design
  • 'Rectangle with two parallel rows of five evenly spaced circles.'
  • Illustration of an electric sander, showing its general shape and components such as the handle and sanding pad.
  • 'Rectangle with two parallel rows of five evenly spaced circles.'
  • Illustration of an electric sander, showing its general shape and components such as the handle and sanding pad.

Technical specifications

  • Possible application range: Metal universal
  • Usage type: Hand grinding|Orbital sander
  • Binding: Glue
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
  • Punching shape: Hole-shaped GL1
  • Punch form Description: 10 suction holes ø 10 mm
Product type

Sandpaper

Grit size

80

Length

280 mm

Width

115 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

100 pc(s)

Dim

(L x W) 280 mm x 115 mm

Documents & Downloads

Datasheet

Datasheet 3528547 Klingspor PL 31 B 5323 Sandpaper Grit size 80 (L x W) 280 mm x 115 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528547 Klingspor PL 31 B 5323 Sandpaper Grit size 80 (L x W) 280 mm x 115 mm 100 pc(s)

Information

Information 3528547 Klingspor PL 31 B 5323 Sandpaper Grit size 80 (L x W) 280 mm x 115 mm 100 pc(s)

Description

Finishing paper with optimum price/performance ratio. Increased service life through reduced addition. Enables a finer surface image as grinding of chips is prevented.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)