• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 11 2012 Sandpaper Grit size 180 (L x W) 280 mm x 230 mm 50 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 12.73)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: SICApplication area: Paint / metal
Product type

Sandpaper

Grit size

180

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532354 Klingspor PS 11 2012 Sandpaper Grit size 180 (L x W) 280 mm x 230 mm 50 pc(s)

Description

For painting and body construction · Water-resistant latex paper · Evenly sprinkled with silicon carbide abrasive grain · flexible · Long service life and grinding performance · For grinding paints, varnishes and plastics · Particularly in the automotive repair sector · Other technical features of leaf product: · Material: SIC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)