• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 11 C 2013 Sandpaper Grit size 220 (L x W) 280 mm x 230 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 18.01)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 11 S.A.U. Bow water proof, 230 x 280 mm grain 220

  • Special product for car repair and painting area
  • For hard and tough material surfaces
  • Very good adaptability with high stability
  • Can be used for wet and dry grinding
  • A drawing of a hand placing a flat object, likely a card or sheet, on a surface.
  • A drawing of a hand placing a flat object, likely a card or sheet, on a surface.

Technical specifications

  • Possible application range: Glass/stone|metal universal
  • Usage: Hand-ground
  • Binding: Synthetic resin
  • Grain type SiC
  • Scatter type: Close
  • Support: C-paper
Product type

Sandpaper

Grit size

220

Length

280 mm

Width

230 mm

Compatible with (details)

Colour/paint/filler

Plastic

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

Datasheet

Datasheet 3528496 Klingspor PS 11 C 2013 Sandpaper Grit size 220 (L x W) 280 mm x 230 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528496 Klingspor PS 11 C 2013 Sandpaper Grit size 220 (L x W) 280 mm x 230 mm 50 pc(s)

Information

Information 3528496 Klingspor PS 11 C 2013 Sandpaper Grit size 220 (L x W) 280 mm x 230 mm 50 pc(s)

Description

High quality, robust, waterproof abrasive paper for processing color, varnish and filler primarily in the car repair and painting area.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)