• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 22 F ACT 6532 Sandpaper Grit size 80 (L x W) 280 mm x 115 mm 100 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 21.74)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 22 F strips, 115 x 280 mm grain 80 without hole

  • Premium product for hardwood
  • Good edge stability
  • Reduced additive behavior by ACT recipe and antistatic equipment
  • A blank gray rectangle with a black border.
  • A line drawing of an orbital sander with a rectangular base and a cylindrical handle on a flat surface.
  • A hand smoothing a flat surface with a cloth or paper.
  • A blank gray rectangle with a black border.
  • A hand smoothing a flat surface with a cloth or paper.
  • A line drawing of an orbital sander with a rectangular base and a cylindrical handle on a flat surface.

Technical specifications

  • Possible application area: Metal Universal|Color/Paint/Spatula|Plastic|Steel|NE-Metals
  • Usage type: Hand grinding|Orbital sander
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Supporting paper: F-paper
  • Punching shape: Without hole (strips)
  • Punch form Description: Without hole pattern
Product type

Sandpaper

Grit size

80

Length

280 mm

Width

115 mm

Compatible with (details)

Timber

Content

100 pc(s)

Dim

(L x W) 280 mm x 115 mm

Documents & Downloads

Datasheet

Datasheet 3528541 Klingspor PS 22 F ACT 6532 Sandpaper Grit size 80 (L x W) 280 mm x 115 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528541 Klingspor PS 22 F ACT 6532 Sandpaper Grit size 80 (L x W) 280 mm x 115 mm 100 pc(s)

Information

Information 3528541 Klingspor PS 22 F ACT 6532 Sandpaper Grit size 80 (L x W) 280 mm x 115 mm 100 pc(s)

Description

Density scattering leads to increased cutting power and a homogeneous finishing pattern for the surface treatment of hard, low-content wood. ACT and anti-static equipment prevent the early addition.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)