• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 22 K 140608 Sandpaper Grit size 80 (L x W) 125 mm x 70 mm 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 40.90)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 22 K strips Velcro-adhesive, 70 x 125 mm grain 80 without hole

  • High machining power
  • Homogeneous cut pattern
  • A line drawing of a hand holding an eraser, positioned as if erasing or cleaning a surface.
  • Line drawing of an electric sander, showing its handle, motor housing, and sanding base indicative of its use for smoothing surfaces.
  • A blank grey rectangular box, possibly a placeholder for an image, with a thin black border.
  • A blank grey rectangular box, possibly a placeholder for an image, with a thin black border.
  • A line drawing of a hand holding an eraser, positioned as if erasing or cleaning a surface.
  • Line drawing of an electric sander, showing its handle, motor housing, and sanding base indicative of its use for smoothing surfaces.

Technical specifications

  • Possible application area: Paint/varnish/spatula|plastic|steel
  • Usage type: Orbital sander|Hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting document: E-paper
  • Punching shape: Without hole (strips)
  • Punch form Description: Without hole pattern
Product type

Sandpaper

Grit size

80

Length

125 mm

Width

70 mm

Compatible with (details)

Timber

Universal metal

Content

100 pc(s)

Dim

(L x W) 125 mm x 70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3528580 Klingspor PS 22 K 140608 Sandpaper Grit size 80 (L x W) 125 mm x 70 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528580 Klingspor PS 22 K 140608 Sandpaper Grit size 80 (L x W) 125 mm x 70 mm 100 pc(s)

Information

Information 3528580 Klingspor PS 22 K 140608 Sandpaper Grit size 80 (L x W) 125 mm x 70 mm 100 pc(s)

Description

The Klingspor PS 22 K Velcro Sandpaper is a universal abrasive for wood and metal. Thanks to its tear-resistant paper base (e-paper), it has a high load capacity and long life. Klingspor offers PS 22 K as grinding disc for eccentric sanders, as triangular sanding sheet for delta sanders and grinding discs for hand blocks and orbital sanders. All versions are also available self-packed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)