• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 28 F 321845 Sandpaper belt set Grit size 120 (L x W) 1900 mm x 1120 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 36.50 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 28 F broadband, 1120 x 1900 mm grain 120 F1

  • Universal type for wood working, especially soft wood
  • For wide bands up to 1350 mm wide
  • Illustrated diagram of a triangular, wedge-shaped lift tool with cylindrical rollers and a rectangular slot at the base, designed to elevate objects.

Technical specifications

  • Type of use: Broadband machine
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Open
  • Supporting paper: F-paper
  • Junction form: F1 overglued
Product type

Sandpaper belt set

Grit size

120

Length

1900 mm

Width

1120 mm

Compatible with (details)

Timber

Leather

Content

10 pc(s)

Dim

(L x W) 1900 mm x 1120 mm

Documents & Downloads

Datasheet

Datasheet 3528260 Klingspor PS 28 F 321845 Sandpaper belt set Grit size 120 (L x W) 1900 mm x 1120 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3528260 Klingspor PS 28 F 321845 Sandpaper belt set Grit size 120 (L x W) 1900 mm x 1120 mm 10 pc(s)

Information

Information 3528260 Klingspor PS 28 F 321845 Sandpaper belt set Grit size 120 (L x W) 1900 mm x 1120 mm 10 pc(s)

Description

Open scattering and antistatic equipment prevent premature adding of the belt with abrasive dust. Robust, resilient base for all types of wood, especially soft and resin-rich wood e.g. spruce, pine etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)