• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 29 F ACT 292936 Sandpaper belt set Grit size 120 (L x W) 1900 mm x 1120 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 40.50 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 29 F broadband, 1120 x 1900 mm grain 120 F1

  • High-quality universal type for wood working in general
  • Large range of storage belts
  • Reduced addition, increased service life through ACT recipe and antistatic equipment
  • Image of a 3D geometric shape resembling a gray wedge. It has cylindrical and rectangular sections inside, giving it a mechanical appearance.

Technical specifications

  • Type of use: Broadband machine
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Open
  • Supporting paper: F-paper
  • Junction form: F1 overglued
Product type

Sandpaper belt set

Grit size

120

Length

1900 mm

Width

1120 mm

Compatible with (details)

Timber

Content

10 pc(s)

Dim

(L x W) 1900 mm x 1120 mm

Documents & Downloads

Datasheet

Datasheet 3528265 Klingspor PS 29 F ACT 292936 Sandpaper belt set Grit size 120 (L x W) 1900 mm x 1120 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3528265 Klingspor PS 29 F ACT 292936 Sandpaper belt set Grit size 120 (L x W) 1900 mm x 1120 mm 10 pc(s)

Information

Information 3528265 Klingspor PS 29 F ACT 292936 Sandpaper belt set Grit size 120 (L x W) 1900 mm x 1120 mm 10 pc(s)

Description

The Klingspor broad band PS 29 F ACT is optimally tuned to the grinding of soft wood. It also shows good results in general when grinding wood and wood materials, as well as plastic, paint and even leather. The broadband features an open-air corundum grinding grain, ACT (Advanced Coating Technology) and anti-static equipment. These provide for a small addition and thus for a consistently good removal rate and a long service life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)