• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 29 F ACT 307811 Sandpaper belt set Grit size 80 (L x W) 2600 mm x 150 mm 10 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.00 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 29 F sanding belts, 150 x 2600 mm grain size 80 F5

  • High-quality universal sanding belt for wood working in general, especially soft wood
  • Reduced insertion, increased service life through ACT recipe and antistatic equipment
  • 'Diagram of a conveyor belt system with rollers and a flat surface for transporting items.'
  • A 3D illustration of a hinge component with two circular holes on either end, designed for connecting or enabling movement between parts.

Technical specifications

  • Type of use: Edge grinding machine|Long-belt machine
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Open
  • Supporting paper: F-paper
  • Connection form: F5 overlapping glued
Product type

Sandpaper belt set

Grit size

80

Length

2600 mm

Width

150 mm

Compatible with (details)

Timber

Content

10 pc(s)

Dim

(L x W) 2600 mm x 150 mm

Documents & Downloads

Datasheet

Datasheet 3528109 Klingspor PS 29 F ACT 307811 Sandpaper belt set Grit size 80 (L x W) 2600 mm x 150 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3528109 Klingspor PS 29 F ACT 307811 Sandpaper belt set Grit size 80 (L x W) 2600 mm x 150 mm 10 pc(s)

Information

Information 3528109 Klingspor PS 29 F ACT 307811 Sandpaper belt set Grit size 80 (L x W) 2600 mm x 150 mm 10 pc(s)

Description

Sanding belt with excellent tool life. Open scattering, anti-static equipment and ACT prevent the early addition. The sand paper is particularly suitable for processing soft and resin-rich wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)