• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 33 BK 148048 Sandpaper Grit size 240 (L x W) 178 mm x 93 mm 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.43 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 BK strips Velcro-adhesive, 93 x 178 mm grain 240 hole pattern GL17

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • A rectangular gray plate with eight evenly spaced holes in two parallel rows.
  • A line drawing of a hand holding a rectangular object, potentially a block or eraser, illustrating a grasping motion.
  • A line drawing of an electric sander, with a handle and rectangular base, likely used for smoothing surfaces in woodworking.
  • A rectangular gray plate with eight evenly spaced holes in two parallel rows.
  • A line drawing of a hand holding a rectangular object, potentially a block or eraser, illustrating a grasping motion.
  • A line drawing of an electric sander, with a handle and rectangular base, likely used for smoothing surfaces in woodworking.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Orbital sander|Hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
  • Punching form: Hole-shaped GL17
  • Punch form Description: 8 suction holes ø 10 mm
Product type

Sandpaper

Grit size

240

Length

178 mm

Width

93 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

100 pc(s)

Dim

(L x W) 178 mm x 93 mm

Documents & Downloads

Datasheet

Datasheet 3528633 Klingspor PS 33 BK 148048 Sandpaper Grit size 240 (L x W) 178 mm x 93 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528633 Klingspor PS 33 BK 148048 Sandpaper Grit size 240 (L x W) 178 mm x 93 mm 100 pc(s)

Information

Information 3528633 Klingspor PS 33 BK 148048 Sandpaper Grit size 240 (L x W) 178 mm x 93 mm 100 pc(s)

Description

The Klingspore PS 33 BK Velcro sanding discs and sanding strips are Ideal for sanding paint, varnish, filler and wood. The relatively light paper pad (B-paper) is suitable very well for surface grinding by hand. The sanding discs and sanding discs PS 33 BK can be easily fitted with Velcro fastener and have a wide range of applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)