• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 33 BK 149899 Sandpaper Grit size 400 (L x W) 133 mm x 80 mm 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.36 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 BK strips Velcro-adhesive, 80 x 133 mm grain 400 hole pattern GL18

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • A line drawing of an electric sander, shown from an angled perspective, highlighting its rectangular base and cylindrical handle.
  • A hand holding a rectangular object, possibly an eraser, viewed from above.
  • 'Rectangular die with eight pips, arranged in two rows of four, with even spacing on a gray background.'
  • 'Rectangular die with eight pips, arranged in two rows of four, with even spacing on a gray background.'
  • A hand holding a rectangular object, possibly an eraser, viewed from above.
  • A line drawing of an electric sander, shown from an angled perspective, highlighting its rectangular base and cylindrical handle.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Orbital sander|Hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
  • Punching form: Hole-shaped GL18
  • Punch form Description: 8 suction holes ø 10 mm
Product type

Sandpaper

Grit size

400

Length

133 mm

Width

80 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

100 pc(s)

Dim

(L x W) 133 mm x 80 mm

Documents & Downloads

Datasheet

Datasheet 3528630 Klingspor PS 33 BK 149899 Sandpaper Grit size 400 (L x W) 133 mm x 80 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528630 Klingspor PS 33 BK 149899 Sandpaper Grit size 400 (L x W) 133 mm x 80 mm 100 pc(s)

Information

Information 3528630 Klingspor PS 33 BK 149899 Sandpaper Grit size 400 (L x W) 133 mm x 80 mm 100 pc(s)

Description

The Klingspore PS 33 BK Velcro sanding discs and sanding strips are Ideal for sanding paint, varnish, filler and wood. The relatively light paper pad (B-paper) is suitable very well for surface grinding by hand. The sanding discs and sanding discs PS 33 BK can be easily fitted with Velcro fastener and have a wide range of applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)