• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 33 C 146386 Sandpaper roll Grit size 120 (L x W) 50000 mm x 110 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 C grinding roll, 110 x 50000 mm grain size 120

  • Powerful removal rate
  • Low removal by abrasive active agents
  • Increased service life
  • Good tear resistance and high flexibility
  • An illustration of a handheld electric sander, displaying its basic shape and components, including the handle and sanding surface.
  • A line drawing of a hand pressing down on a flat surface or paper, implying pressure or smoothing action.
  • Hand holding an eraser, demonstrating the action of erasing.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Hand grinding|Hand block|Oscillating sander
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
Product type

Sandpaper roll

Grit size

120

Length

50000 mm

Width

110 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

1 pc(s)

Dim

(L x W) 50000 mm x 110 mm

Documents & Downloads

Datasheet

Datasheet 3527857 Klingspor PS 33 C 146386 Sandpaper roll Grit size 120 (L x W) 50000 mm x 110 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527857 Klingspor PS 33 C 146386 Sandpaper roll Grit size 120 (L x W) 50000 mm x 110 mm 1 pc(s)

Information

Information 3527857 Klingspor PS 33 C 146386 Sandpaper roll Grit size 120 (L x W) 50000 mm x 110 mm 1 pc(s)

Description

High-quality abrasive paper, particularly for processing paint, varnish and filler.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)