• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 33 C 147850 Sandpaper Grit size 60 (L x W) 280 mm x 230 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 14.28)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 S.A.U. Bow, 230 x 280 mm grain 60

  • High removal rate
  • Versatile applications
  • A hand flat on a surface, pressing down, symbolizing stabilization or control.
  • A hand flat on a surface, pressing down, symbolizing stabilization or control.

Technical specifications

  • Possible application area: Plastic
  • Usage: Hand-ground
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
Product type

Sandpaper

Grit size

60

Length

280 mm

Width

230 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

Datasheet

Datasheet 3528527 Klingspor PS 33 C 147850 Sandpaper Grit size 60 (L x W) 280 mm x 230 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528527 Klingspor PS 33 C 147850 Sandpaper Grit size 60 (L x W) 280 mm x 230 mm 50 pc(s)

Information

Information 3528527 Klingspor PS 33 C 147850 Sandpaper Grit size 60 (L x W) 280 mm x 230 mm 50 pc(s)

Description

High-quality sandpaper, especially for processing colors, paint and spatula.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)