• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 33 CK 146974 Sandpaper Grit size 40 (L x W) 133 mm x 80 mm 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.46 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 CK adhesive strips, 80 x 133 mm grain 40 hole form GL18

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • 'Illustration of an electric sander, featuring a handle, motor, and base. Used for smoothing surfaces in woodworking or construction.'
  • 'An illustration of a hand holding an eraser, positioned as if erasing something on a flat surface.'
  • A gray rectangle with eight white circles evenly spaced, two rows of four, resembling a domino layout.
  • A gray rectangle with eight white circles evenly spaced, two rows of four, resembling a domino layout.
  • 'An illustration of a hand holding an eraser, positioned as if erasing something on a flat surface.'
  • 'Illustration of an electric sander, featuring a handle, motor, and base. Used for smoothing surfaces in woodworking or construction.'

Technical specifications

  • Possible application area: Plastic
  • Usage type: Orbital sander|Hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching form: Hole-shaped GL18
  • Punch form Description: 8 suction holes ø 10 mm
Product type

Sandpaper

Grit size

40

Length

133 mm

Width

80 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

100 pc(s)

Dim

(L x W) 133 mm x 80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3528603 Klingspor PS 33 CK 146974 Sandpaper Grit size 40 (L x W) 133 mm x 80 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528603 Klingspor PS 33 CK 146974 Sandpaper Grit size 40 (L x W) 133 mm x 80 mm 100 pc(s)

Information

Information 3528603 Klingspor PS 33 CK 146974 Sandpaper Grit size 40 (L x W) 133 mm x 80 mm 100 pc(s)

Description

Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)