• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 33 CK 151786 Sandpaper Grit size 100 (L x W) 125 mm x 70 mm 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 28.40)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 CK adhesive strips, 70 x 125 mm grain 100 without hole

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • A hand holding and using a rectangular eraser to erase or clean a surface.
  • A black and white line drawing of an electric sander with a rectangular base and a handle extending from the top.
  • A blank gray rectangle with a black border.
  • A blank gray rectangle with a black border.
  • A hand holding and using a rectangular eraser to erase or clean a surface.
  • A black and white line drawing of an electric sander with a rectangular base and a handle extending from the top.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Orbital sander|Hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching shape: Without hole (strips)
  • Punch form Description: Without hole pattern
Product type

Sandpaper

Grit size

100

Length

125 mm

Width

70 mm

Compatible with (details)

Colour/paint/filler

Timber

Content

100 pc(s)

Dim

(L x W) 125 mm x 70 mm

Documents & Downloads

Datasheet

Datasheet 3528601 Klingspor PS 33 CK 151786 Sandpaper Grit size 100 (L x W) 125 mm x 70 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528601 Klingspor PS 33 CK 151786 Sandpaper Grit size 100 (L x W) 125 mm x 70 mm 100 pc(s)

Information

Information 3528601 Klingspor PS 33 CK 151786 Sandpaper Grit size 100 (L x W) 125 mm x 70 mm 100 pc(s)

Description

Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)