• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 73 BWF 321757 Sandpaper roll Grit size 240 (L x W) 25000 mm x 115 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.80)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 73 BWF abrasive roll Active coating, 115 x 25000 mm grain size 240 140Perf

  • Better pressure distribution thanks to reflective foam coating, does not slip through thin coatings and produces a very fine sanding image
  • High flexibility and adaptability to contours and profiles
  • Low addition thanks to additional Stearate coating and half-open grain scattering
  • Simple handling by removing handy sanding pads from a pre-perforated roll from a dispenser box
  • Abrasive pad dimensions: 115 x 140 mm, approx. 180 piece
  • A hand pressing down on a flat surface, illustrating pressure or flattening something.

Technical specifications

  • Usage: Hand-ground
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: B-paper + foam (foam)
Product type

Sandpaper roll

Grit size

240

Length

25000 mm

Width

115 mm

Compatible with (details)

Timber

Colour/paint/filler

Plastic

Content

1 pc(s)

Dim

(L x W) 25000 mm x 115 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3527888 Klingspor PS 73 BWF 321757 Sandpaper roll Grit size 240 (L x W) 25000 mm x 115 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527888 Klingspor PS 73 BWF 321757 Sandpaper roll Grit size 240 (L x W) 25000 mm x 115 mm 1 pc(s)

Information

Information 3527888 Klingspor PS 73 BWF 321757 Sandpaper roll Grit size 240 (L x W) 25000 mm x 115 mm 1 pc(s)

Description

Sanding pads on roll for roughing and fine grinding of surfaces, molded parts and contours. Foam-coated rear side for better pressure distribution and achieve a very fine finish. Simple handling through pre-perforation and dispenser box.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)