• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor PS 77 CK T-ACT 353125 Sandpaper Grit size 100 (L x W) 133 mm x 80 mm 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.35 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 77 CK strips Velcro adhesive active adhesive coating, 80 x 133 mm grain 100 hole form GL18

  • New high-performance product with optimized adding behavior
  • Increased service life by the innovative surface coating, which prevents the adhesion of paint and dust particles
  • A flexible and tear-resistant C-latex paper is used in the grain area 60-220 for aggressive grinding under high loads
  • Illustration of a mechanical part resembling a cylindrical device with a handle and base, possibly a machine component or tool.
  • A gray rectangle with eight evenly spaced white circles, four at the top and four at the bottom.
  • A hand erases with an eraser, indicating the action of removing pencil marks or correcting written errors.
  • A gray rectangle with eight evenly spaced white circles, four at the top and four at the bottom.
  • A hand erases with an eraser, indicating the action of removing pencil marks or correcting written errors.
  • Illustration of a mechanical part resembling a cylindrical device with a handle and base, possibly a machine component or tool.

Technical specifications

  • Possible application area: Plastic
  • Usage: Hand block|Oscillating sander
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching form: Hole-shaped GL18
  • Punch form Description: 8 suction holes ø 10 mm
Product type

Sandpaper

Grit size

100

Length

133 mm

Width

80 mm

Compatible with (details)

Colour/paint/filler

Priming;

Filler

Gel coatings

Composite materials

Content

100 pc(s)

Dim

(L x W) 133 mm x 80 mm

Documents & Downloads

Datasheet

Datasheet 3528642 Klingspor PS 77 CK T-ACT 353125 Sandpaper Grit size 100 (L x W) 133 mm x 80 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528642 Klingspor PS 77 CK T-ACT 353125 Sandpaper Grit size 100 (L x W) 133 mm x 80 mm 100 pc(s)

Information

Information 3528642 Klingspor PS 77 CK T-ACT 353125 Sandpaper Grit size 100 (L x W) 133 mm x 80 mm 100 pc(s)

Description

High-performance product with new innovative coating technology which prevents the early addition of the when grinding highly adherent materials. Coarse and intermediate grinding with high quality latex C paper

This text is machine translated.

More interesting products

(*All information is plus legal VAT)