• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor Sandpaper belt Grit size 40 (L x W) 2000 mm x 150 mm 10 pc(s)

Image similar
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Zirconium oxideApplication area: Steel / INOX / NE
Product type

Sandpaper belt

Grit size

40

Length

2000 mm

Width

150 mm

Content

10 pc(s)

Dim

(L x W) 2000 mm x 150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532485 Klingspor Sandpaper belt Grit size 40 (L x W) 2000 mm x 150 mm 10 pc(s)

Description

Zirconium oxide · endless · waterproof · Resin-bonded Y-fabric · tightly sprinkled · Particularly tear-resistant high-performance sanding belt with high removal rate for rough grinding and deburring of steel and stainless steel Other technical properties: · Color: Blue

This text is machine translated.