• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor CS 411 Y 62938 Sandpaper belt Grit size 60 (L x W) 2000 mm x 75 mm 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Zirconium oxideApplication area: Steel / INOX / NE
Product type

Sandpaper belt

Grit size

60

Length

2000 mm

Width

75 mm

Content

10 pc(s)

Dim

(L x W) 2000 mm x 75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532482 Klingspor CS 411 Y 62938 Sandpaper belt Grit size 60 (L x W) 2000 mm x 75 mm 10 pc(s)

Description

Zirconium oxide · endless · waterproof · Resin-bonded Y-fabric · tightly sprinkled · Particularly tear-resistant high-performance sanding belt with high removal rate for rough grinding and deburring of steel and stainless steel Other technical properties: · Color: Blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)