• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor Sandpaper roll Grit size 120 (L x W) 50 m x 115 mm 1 pc(s)

Image similar
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: CorundumApplication area: Metal
Product type

Sandpaper roll

Grit size

120

Length

50 m

Width

115 mm

Content

1 pc(s)

Dim

(L x W) 50 m x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532396 Klingspor Sandpaper roll Grit size 120 (L x W) 50 m x 115 mm 1 pc(s)

Description

For metal working · Resin-bonded abrasive fabric with dense corundum scattering · highly flexible · For the highest grinding requirements · Very good grain adhesion · High grinding performance · Roll à 50 m.

This text is machine translated.