• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor KL 361JF 3835 Sandpaper roll Grit size 60 (L x W) 50 m x 40 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.12)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: CorundumApplication area: Metal
Product type

Sandpaper roll

Grit size

60

Length

50 m

Width

40 mm

Content

1 pc(s)

Dim

(L x W) 50 m x 40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532358 Klingspor KL 361JF 3835 Sandpaper roll Grit size 60 (L x W) 50 m x 40 mm 1 pc(s)

Description

For metal working · Resin-bonded abrasive fabric with dense corundum scattering · highly flexible · For the highest grinding requirements · Very good grain adhesion · High grinding performance · Roll à 50 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)