• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Brother LC427XLBK Compatible Black 1551,4001 1551,4001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • High-capacity design
  • Contains chip: Yes
  • Range: Black 6000 pages DIN A4 (ISO/IEC 24711, 1.0% opacity)
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1551,4001

Short ID

1551,4001

Compatible with

Brother

Replaces original item

LC427XLBK

Colour

Black

Ink volume

110 ml

Page yield

6000 Sides

Content

1 pc(s)

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749828 KMP Ink cartridge replaced Brother LC427XLBK Compatible Black 1551,4001 1551,4001

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)