• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Canon CLI-526C, CLI-526M, CLI-526Y Compatible Set Cyan, Magenta, Yellow C83V 1515,005

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 18.99
-21 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KMP advantage pack for Canon printers

  • With chip for full functionality
  • Replacement for original inks CLI-526C, M, Y (cyan, magenta, yellow)

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1515,005

Short ID

C83V

Compatible with

Canon

Replaces original item

CLI-526C

CLI-526M

CLI-526Y

Colour

Cyan

Magenta

Yellow

Ink volume

9 ml

Page yield

530/450/450 Sides

Packaging type

Set

Content

3 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 882390 KMP Ink cartridge replaced Canon CLI-526C, CLI-526M, CLI-526Y Compatible Set Cyan, Magenta, Yellow C83V 1515,005

User & Safety Instructions

User & Safety Instructions 882390 KMP Ink cartridge replaced Canon CLI-526C, CLI-526M, CLI-526Y Compatible Set Cyan, Magenta, Yellow C83V 1515,005

Warranty Terms

Warranty Terms 882390 KMP Ink cartridge replaced Canon CLI-526C, CLI-526M, CLI-526Y Compatible Set Cyan, Magenta, Yellow C83V 1515,005

Description

Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!

Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. No matter whether recycled ink cartridge or clever new development, the target for our products is always the same: 100 percent compatible and as well as the original - at an attractive price.

Ink engineered in Germany": quality at the highest level
The original is our standard. Therefore, for almost every new cartridge type, the individual colors in the KMP laboratories newly developed. For the selection of raw materials, there are strict quality standards. The development of all inks takes place at the German headquarters, the production of in-house locations in Europe.

Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. Our demands on the quality and availability of the KMP products are enormous. We produce exclusively in Europe and our factory in the Czech Republic, with one of the most modern ink filling roads. So we can respond to short-term demand in the market.

More print-clever!
KMP also offers efficient and economical solutions for higher volume printing. The double packs in black and the advantage packs with several or all printing colours that are available for almost all cartridge series not only save money, but also ensure that you always have the right cartridges on hand when ink runs out at awkward moments.

ISO/IEC 24711: Performance made transparent
The comparability to the original is especially important to us. For all standard colors (black, cyan, magenta and yellow) are the range according to ISO/IEC 24711. Our products offer at least the ranges of the original or are even about it.

This text is machine translated.

Features

  • Contents: 3 x 9 ml

Hints

Finally available! Compatible cartridges with chip for your Canon PIXMA printer! No more complicated change of original chips. Full functionality, including Inks stands detection is guaranteed! Available as single cartridges or as benefit package