• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Canon PGI-525PGBK, CLI-526C, CLI-526M, CLI-526Y Compatible Set Black, Cyan, Magenta, Yellow C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KMP Ink replaced Canon PGI-525PGBK, CLI-526C, CLI-526M, CLI-526Y Black, Cyan, Magenta, Yellow

  • 100% compatible ink cartridges for inkjet printers and multifunction devices
  • High-quality "Made in Europe" ink for optimum printouts
  • Comparable print quality to the original and significant savings potential
  • 5er pack: 2x black, cyan, magenta, yellow

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1513,0055

Short ID

C131V

Compatible with

Canon

Replaces original item

PGI-525PGBK

CLI-526C

CLI-526M

CLI-526Y

Colour

Black

Cyan

Magenta

Yellow

Packaging type

Set

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141527 KMP Ink cartridge replaced Canon PGI-525PGBK, CLI-526C, CLI-526M, CLI-526Y Compatible Set Black, Cyan, Magenta, Yellow C

User & Safety Instructions

User & Safety Instructions 2141527 KMP Ink cartridge replaced Canon PGI-525PGBK, CLI-526C, CLI-526M, CLI-526Y Compatible Set Black, Cyan, Magenta, Yellow C

Warranty Terms

Warranty Terms 2141527 KMP Ink cartridge replaced Canon PGI-525PGBK, CLI-526C, CLI-526M, CLI-526Y Compatible Set Black, Cyan, Magenta, Yellow C

Description

Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!

Why KMP?
The inks and toners from KMP fit perfectly, are at least as colorful and shine with an unbeatable price advantage over the inks and toners of the original manufacturers. Choose KMP with a clear conscience!
We do not want to compromise on quality and performance. Whether recycled ink cartridges or clever new development, the goal for our products is always the same: 100 percent compatible and as good as the original – at an attractive price.

Ink "Engineered in Germany": Quality at the highest level
The original is our standard. For this reason, the individual colors are newly developed in the KMP laboratories for almost every new cartridge type. There are strict quality standards for the selection of raw materials. The development of all inks takes place at the German company headquarters, production at our own locations in Europe.

Manufactured in Europe: Flexible manufacturing
All KMP products are manufactured in Europe. Our demands on the quality and availability of KMP products are enormous. We produce exclusively in Europe and our plant in the Czech Republic is equipped with one of the most modern ink filling lines. In this way, we can respond to demand in the market in the short term.

More Print - Save Clever!
KMP also offers efficient and economical solutions for higher volume printing. The double packs in black and the advantage packs with several or all printing colours that are available for almost all cartridge series not only save money, but also ensure that you always have the right cartridges on hand when ink runs out at awkward moments.

ISO/IEC 24711: Power made transparent
Comparability with the original is particularly important to us. For all standard colors (black, cyan, magenta and yellow), the ranges are determined according to ISO/IEC 24711. Our products offer at least the range of the original or even exceed it.

This text is machine translated.

Features

  • Content 2 x 19 ml + 3 x 9 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.