
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
KMP Ink cartridge replaced Canon CLI-551BK XL Black
- 100% compatible ink cartridges for inkjet printers and multifunction devices
- High quality "Made in Germany" excellence for optimal printing
- Original print quality and clear savings potential
- Recycled
Technical specifications
- Product type
Ink cartridge
- Type
Compatible
- Manufacturer part #
1520,0001
- Short ID
C90
- Compatible with
Canon
- Replaces original item
CLI-551BK XL
- Colour
Black
- Ink volume
15 ml
- Page yield
5400 Sides
- Content
1 pc(s)
- Supplies type
Ink
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1094631 KMP Ink cartridge replaced Canon CLI-551BK XL Compatible Black C90 1520,0001
Warranty Terms
Warranty Terms 1094631 KMP Ink cartridge replaced Canon CLI-551BK XL Compatible Black C90 1520,0001
Description
Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!
Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. No matter whether recycled ink cartridge or clever new development, the target for our products is always the same: 100 percent compatible and as well as the original - at an attractive price.
Ink engineered in Germany": quality at the highest level
The original is our standard. Therefore, for almost every new cartridge type, the individual colors in the KMP laboratories newly developed. For the selection of raw materials, there are strict quality standards. The development of all inks takes place at the German headquarters, the production of in-house locations in Europe.
Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. Our demands on the quality and availability of the KMP products are enormous. We produce exclusively in Europe and our factory in the Czech Republic, with one of the most modern ink filling roads. So we can respond to short-term demand in the market.
More print-clever!
KMP also offers efficient and economical solutions for higher volume printing. The double packs in black and the advantage packs with several or all printing colours that are available for almost all cartridge series not only save money, but also ensure that you always have the right cartridges on hand when ink runs out at awkward moments.
ISO/IEC 24711: Performance made transparent
The comparability to the original is especially important to us. For all standard colors (black, cyan, magenta and yellow) are the range according to ISO/IEC 24711. Our products offer at least the ranges of the original or are even about it.
This text is machine translated.
Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. No matter whether recycled ink cartridge or clever new development, the target for our products is always the same: 100 percent compatible and as well as the original - at an attractive price.
Ink engineered in Germany": quality at the highest level
The original is our standard. Therefore, for almost every new cartridge type, the individual colors in the KMP laboratories newly developed. For the selection of raw materials, there are strict quality standards. The development of all inks takes place at the German headquarters, the production of in-house locations in Europe.
Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. Our demands on the quality and availability of the KMP products are enormous. We produce exclusively in Europe and our factory in the Czech Republic, with one of the most modern ink filling roads. So we can respond to short-term demand in the market.
More print-clever!
KMP also offers efficient and economical solutions for higher volume printing. The double packs in black and the advantage packs with several or all printing colours that are available for almost all cartridge series not only save money, but also ensure that you always have the right cartridges on hand when ink runs out at awkward moments.
ISO/IEC 24711: Performance made transparent
The comparability to the original is especially important to us. For all standard colors (black, cyan, magenta and yellow) are the range according to ISO/IEC 24711. Our products offer at least the ranges of the original or are even about it.
This text is machine translated.
Features
- Capacity : 15 ml
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.
































