• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Epson 405, T05G6, T05G1, T05G2, T05G3, T05G4 Compatible Set Black, Cyan, Magenta, Yello

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced Epson 405, T05G6, T05G1, T05G2, T05G3, T05G4 Black, Cyan, Magenta, Yellow

  • Compatible ink cartridges
  • replaced Epson 405, T05G6, T05G1, T05G2, T05G3, T05G4
  • Prints to up 1100 pages Black, 1100 pages Cyan, 1100 pages Magenta, 1100 pages Yellow
  • Color: Black, Cyan, Magenta, Yellow

Technical specifications

  • Ink cartridge Replaces Epson 405 Compatible Combo Pack Black Cyan Magenta Yellow
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5705462

Compatible with

Epson

Replaces original item

405

T05G6

T05G1

T05G2

T05G3

T05G4

Colour

Black

Cyan

Magenta

Yellow

Page yield

300 Sides

Packaging type

Set

Content

4 pc(s)

Supplies type

Ink

Replaces original item

T05G6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852731 Renkforce Ink cartridge replaced Epson 405, T05G6, T05G1, T05G2, T05G3, T05G4 Compatible Set Black, Cyan, Magenta, Yello

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with Epson WorkForce Pro WF-3820DWF/3825DWF/4820DWF/4825DWF/4830DTWF

Scope of delivery

  • Epson 405 compatible ink cartridge Multi Pack:-
  • Black C13T05H14010 compatible ink cartidge x 1
  • Cyan C13T05G24010 compatible ink cartridge x 1
  • Magenta C13T05G34010 compatible ink cartridge x 1
  • Yellow C13T05G44010 compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)