• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Canon PG-560 XL, CL-561 XL Compatible Set Black, Colour C136V 1581,4005

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1581,4005

Short ID

C136V

Compatible with

Canon

Replaces original item

PG-560 XL

CL-561 XL

Colour

Black

Colour

Ink volume

15 ml

14.3 ml

Page yield

400 Sides

Packaging type

Set

Content

2 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585316 KMP Ink cartridge replaced Canon PG-560 XL, CL-561 XL Compatible Set Black, Colour C136V 1581,4005

Description

KMP Printer Cartridges are the perfect match for high-quality inkjet prints.The ink developed by KMP especially for this series of printer cartridges is produced under strict quality guidelines only in Germany.

This text is machine translated.

Scope of delivery

  • 1x KMP C136, 400 pages*, black (replaced by Canon PG-560XL)
  • 1x KMP C137, 300 pages*, color (replaces Canon CL-561XL)

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)