• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Canon PG-560 XL Compatible Black C136 1581,4001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1581,4001

Short ID

C136

Compatible with

Canon

Replaces original item

PG-560 XL

Colour

Black

Ink volume

15 ml

Page yield

400 Sides

Content

1 pc(s)

Depth

150 mm

Height

100 mm

Width

100 mm

Supplies type

Ink

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585314 KMP Ink cartridge replaced Canon PG-560 XL Compatible Black C136 1581,4001

Description

This KMP cartridge (replaces Canon PG-560XL) gives you high-quality inkjet prints.The ink developed by KMP especially for this series of printer cartridges is produced under strict quality guidelines only in Germany.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)