• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Epson 35XL, T3596, T3591, T3592, T3593, T3594 Compatible Set Black, Cyan, Magenta, Yellow E22

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 69.99 / piece)
€ 96.99
-28 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

KMP Ink cartridge replaced Epson 35XL, T3596, T3591, T3592, T3593, T3594 Black, Cyan, Magenta, Yellow

  • Approx. 1x 3,100, 3x 1,900 pages according to ISO/IEC 24711; with our printer cartridges you get a quality and warranty promise over 36 months

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1638,4005

Short ID

E226XV

Compatible with

Epson

Replaces original item

35XL

T3596

T3591

T3592

T3593

T3594

Colour

Black

Cyan

Magenta

Yellow

Ink volume

42 ml

25 ml

Page yield

1x2600, 3x1900 Sides

Packaging type

Set

Content

4 pc(s)

Supplies type

Ink

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303799 KMP Ink cartridge replaced Epson 35XL, T3596, T3591, T3592, T3593, T3594 Compatible Set Black, Cyan, Magenta, Yellow E22

Warranty Terms

Warranty Terms 2303799 KMP Ink cartridge replaced Epson 35XL, T3596, T3591, T3592, T3593, T3594 Compatible Set Black, Cyan, Magenta, Yellow E22

Description

With KMP print cartridge you get high-quality inkjet prints. The cartridge specially designed for your printing system provides top-class text, graphics and photo prints.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)