• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Epson T9443 L Compatible Magenta 1645,4806 1645,4806

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1645,4806

Short ID

1645,4806

Compatible with

Epson

Replaces original item

T9443 L

Colour

Magenta

Ink volume

20 ml

Page yield

3000 Sides

Content

1 pc(s)

Factory colour

Black

Ink colour

Magenta

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042750 KMP Ink cartridge replaced Epson T9443 L Compatible Magenta 1645,4806 1645,4806

Description

This ink cartridge promises absolute reliability and consistently high print quality over the entire service life. The typeface of the cartridge is characterized by optimum coverage and excellent toner adhesion. The toner used is harmless to health.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)