• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced HP 932XL, 933XL, CN053AE, CN054AE, CN055AE, CN056AE Compatible Set Black, Cyan, Magenta, Yell

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

KMP Ink replaced HP 932XL, 933XL, CN053AE, CN054AE, CN055AE, CN056AE Black, Cyan, Magenta, Yellow

  • 100% compatible ink cartridges for inkjet printers and multifunction devices
  • High quality "Made in Germany" excellence for optimal printing
  • Original print quality and clear savings potential
  • 4-Pack: Black, Cyan, Magenta, Yellow

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1725,4005

Short ID

H174V

Compatible with

HP

Replaces original item

932XL

933XL

CN053AE

CN054AE

CN055AE

CN056AE

Colour

Black

Cyan

Magenta

Yellow

Packaging type

Set

Content

4 pc(s)

Factory colour

Black

Ink colour

Black

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1540107 KMP Ink cartridge replaced HP 932XL, 933XL, CN053AE, CN054AE, CN055AE, CN056AE Compatible Set Black, Cyan, Magenta, Yell

Warranty Terms

Warranty Terms 1540107 KMP Ink cartridge replaced HP 932XL, 933XL, CN053AE, CN054AE, CN055AE, CN056AE Compatible Set Black, Cyan, Magenta, Yell

Description

Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!

Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. No matter whether recycled ink cartridge or clever new development, the target for our products is always the same: 100 percent compatible and as well as the original - at an attractive price.

Ink engineered in Germany": quality at the highest level
The original is our standard. Therefore, for almost every new cartridge type, the individual colors in the KMP laboratories newly developed. For the selection of raw materials, there are strict quality standards. The development of all inks takes place at the German headquarters, the production of in-house locations in Europe.

Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. Our demands on the quality and availability of the KMP products are enormous. We produce exclusively in Europe and our factory in the Czech Republic, with one of the most modern ink filling roads. So we can respond to short-term demand in the market.

More print-clever!
KMP also offers efficient and economical solutions for higher volume printing. The double packs in black and the advantage packs with several or all printing colours that are available for almost all cartridge series not only save money, but also ensure that you always have the right cartridges on hand when ink runs out at awkward moments.

ISO/IEC 24711: Performance made transparent
The comparability to the original is especially important to us. For all standard colors (black, cyan, magenta and yellow) are the range according to ISO/IEC 24711. Our products offer at least the ranges of the original or are even about it.

This text is machine translated.

Features

  • Contents: 45 ml + 3 x 14 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)