• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 19 55 S6 Pliers set 3-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

00 19 55 S6

Length

330 mm

Width

180 mm

Height

41 mm

Dim

(L x W x H) 330 x 180 x 41 mm

Weight

1030 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3406154 Knipex 00 19 55 S6 Pliers set 3-piece

User & Safety Instructions

User & Safety Instructions 3406154 Knipex 00 19 55 S6 Pliers set 3-piece

Description

00 19 55 S6 pliers set Knipex pliers are ideal for gentle gripping, holding, crimping and bending of workpieces. Replace each complete set of wrenches. High-quality roll-up bag made of durable polyester fabric with hook-and-loop fastener. Equipped with pliers in 125, 180 and 250 mm lengths. Dimensions, open (L x H): 430 x 325 mm.

This text is machine translated.

Scope of delivery

  • 86 03 125 Knipex pliers and socket wrench in one tool (125 mm)
  • 86 03 180 Knipex pliers wrench pliers and wrench in one tool (180 mm)
  • 86 03 250 Knipex pliers wrench pliers and wrench in one tool (250 mm)

What kind of Pliers Sets are you looking for?