• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 775 Pliers set 3-piece

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

775

Length

320 mm

Width

200 mm

Height

35 mm

Dim

(L x W x H) 320 x 200 x 35 mm

Weight

820 g

Content

1 pc(s)

UKCA

not relevant

Description

Equipped with quality tools. In practical sales packaging.

This text is machine translated.

Scope of delivery

  • Force combination pliers
  • Side cutter
  • Flat round pliers.

What kind of Pliers Sets are you looking for?