• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 19 55 S4 Workshop Pliers set

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-piece zangenschlussel-set

  • Chrome-vanadium electric steel, forged, oil-hardened
  • adjustment at the touch of a button directly on the workpiece
  • including roll-up bag made of durable polyester fabric with hook-and-loop fastener

Technical specifications

Product type

Pliers set

Manufacturer part #

00 19 55 S4

Range of use

Workshop

Length

350 cm

Width

325 mm

Height

50 mm

Dim

(L x W x H) 350 cm x 325 mm x 50 mm

Weight

2060 g

Content

1 pc(s)

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613859 Knipex 00 19 55 S4 Workshop Pliers set

Description

The pliers are excellent for gripping, holding, crimping and bending workpieces and is replaced by the continuous access a set of screw wrenches, metric as Imperial. The narrow jaws were designed for screw situations, which require slim tools.

Scope of delivery

  • KNIPEX Pliers Wrench 125/150/180/250/300 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 565.97*

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)