• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Super-Knips 78 71 125 Electrical & precision engineering Print pliers flush-cutting 125 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Super-Knips®

  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Ground, very sharp cutting edges without facet
  • Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long service life.
  • Precisely shaped cut tops and adjacent wires of Ø.2 mm
  • Joint with stainless steel rivet
  • A symbol shows a grey arc with a red, serrated section in the middle, which possibly symbolises technical information.

Technical specifications

  • Head dimensions A 13.50 mm
  • B 9.00 mm
  • D 7.50 mm
Product type

Print pliers

Manufacturer part #

78 71 125

Range of use

Electrical & precision engineering

Length

125 mm

Material

Tool steel

Material properties

tempered

burnished

Edge hardness

64 HRC

Wire hardness (max.) soft wire

1.6 mm

Wire hardness (max.) medium wire

1.2 mm

DIN standard

DIN ISO 9654

Width

300 mm

Height

200 mm

Weight

57 g

Features

flush-cutting

Material (details)

Special tool steel in special quality, oil hardened

Type

Without facet with wire clamp

Type

78 71 125

Standards

DIN ISO 9654

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822327 Knipex Super-Knips 78 71 125 Electrical & precision engineering Print pliers flush-cutting 125 mm

Description

With wire clamp - no uncontrolled shingling of wire segments. Induction hardened blades. Blade hardness approx. 64 HRC Special tool steel, browned Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Ground, very sharp blades without face. Precisely shaped cut tops and adjacent wires of Ø 0.2 mm. Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long life. Joint with stainless steel rivet. Extremely soft motion for fatigue-free working With opening spring and opening limit. Special tool steel, multi-stage oil-hardened

This text is machine translated.

Features

  • Precise-shaped tips separate even the adjacent wires starting from Ø 0.2mm
  • Induction hardened blades. Blade hardness approx. 64 HRC
  • Precision-ground blades without face for even cutting.
  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • With wire clamp - no uncontrolled movement of the wire segments
  • Special tool steel, browned
  • With opening spring and opening limit
  • Extremely soft motion for fatigue-free working
  • Joint with stainless steel rivet
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97*

More interesting products

(*All information is plus legal VAT)