• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 75 12 125 Electrical & precision engineering Side cutter non-flush type 125 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronics diagonal cutters

  • Screwed joint for high precision and load-carrying capacity
  • Precision pliers for very fine cutting work such as electronics and precision engineering.
  • With sharp, polished cutting for soft and hard wire and piano wire
  • Induction hardened blades. Blade hardness approx. 64 HRC
  • Low-friction dual spring for gentle and even opening
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Head dimensions A 10.50 mm
  • B 14.00 mm
  • D 6.50 mm
Product type

Side cutter

Manufacturer part #

75 12 125

Range of use

Electrical & precision engineering

Length

125 mm

Material

Tool steel

Material properties

tempered

burnished

Edge hardness

64 HRC

Wire hardness (max.) soft wire

1.3 mm

Wire hardness (max.) medium wire

1 mm

Wire hardness (max.) hard wire

0.6 mm

Wire hardness piano wire (max.)

0.4 mm

DIN standard

DIN ISO 9654

Width

60 mm

Weight

80 g

Features

non-flush type

Type

With facet and wire clamp

Type

75 12 125

Standards

DIN ISO 9654

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822298 Knipex 75 12 125 Electrical & precision engineering Side cutter non-flush type 125 mm

Description

Precision pliers for ultra-fine assembly work e.g. in electronics and precision mechanics With sharp, polished cutting for soft and hard wire and piano wire. Induction hardened blades. Blade hardness approx. 64 HRC Low-friction dual spring for gentle and even opening Precision pliers for very fine cutting work such as electronics and precision engineering. Cutting head: special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • Precision pliers for ultra-fine installation work e.g. in electronics and precision mechanics
  • Friction-less dual spring for a soft and uniform opening
  • With precision cutting for soft and hard wire, also suitable for piano wire
  • Induction hardened blades. Blade hardness approx. 64 HRC

More interesting products

(*All information is plus legal VAT)