• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 78 03 150 V01 Electrical & precision engineering Cutter pliers 158 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex slim snaps in tool holster

  • Slim Knips 78 03 150 also for adjacent wires from Ø 0.2 mm and solid Cu conductors up to Ø 1.3 mm, fine wires up to 6 mm²; Complete with tool holster 78 09 LE

Technical specifications

Product type

Cutter pliers

Manufacturer part #

78 03 150 V01

Range of use

Electrical & precision engineering

Length

158 mm

Material

INOX

Width

53 mm

Height

30 mm

Weight

110 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3742610 Knipex 78 03 150 V01 Electrical & precision engineering Cutter pliers 158 mm

User & Safety Instructions

User & Safety Instructions 3742610 Knipex 78 03 150 V01 Electrical & precision engineering Cutter pliers 158 mm

Description

78 03 150 V01 Knipex slim Knips in the tool holster compact stowed, always ready - with best accessibility and cutting edges lockable for transport. Unique design: Sleek, asymmetric grips make it easy to hold and guide the pliers even in narrow construction spaces. Manage cable ties without changing tools – convenient tightening, flush shortening, large opening width for dismantling. Slim Knips 78 03 150 for fitting wires from Ø 0.2 mm and solid copper wires up to Ø 1.3 mm, fine wires up to 6 mm². Complete with tool holster 78 09 LE. Delivery: 1 x 78 03 150 Knipex Slim Knips fine cutter, 1 x 78 09 LE Knipex tool holster for 78 03 150 / 78 61 150 / 78 03 125 / 78 61 125 empty,

This text is machine translated.

More interesting products

(*All information is plus legal VAT)