• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 19 LB LE Equipment case Acrylonitrile butadiene styrene Red, Blue (L x W x H) 442 x 357 x 151 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Inner dimensions: 375 x 311 x 107 mm
Product type

Equipment case

Suitable for

Universal

Material

Acrylonitrile butadiene styrene

Factory colour

Red

Blue

Width

357 mm

Height

151 mm

Length

442 mm

Dim

(L x W x H) 442 x 357 x 151 mm

Series

L-BOXX

Weight

2.566 kg

Inside width

311 mm

Inside height

107 mm

Internal depth

375 mm

Car phone holder features

Splashproof

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2106483 Knipex 00 21 19 LB LE Equipment case Acrylonitrile butadiene styrene Red, Blue (L x W x H) 442 x 357 x 151 mm

User & Safety Instructions

User & Safety Instructions 2106483 Knipex 00 21 19 LB LE Equipment case Acrylonitrile butadiene styrene Red, Blue (L x W x H) 442 x 357 x 151 mm

Description

Robust box made of impact and shock-resistant ABS plastic · Splashproof · Several boxes can be reliably connected to one another · Flexible inner division · Carrying handle can be sunk in a recess in the lid saves space · Ergonomically shaped handles and additional lateral grip plates for flexible and comfortable handling. · Load capacity up to 25 kg.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.97€ 111.97*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)